Part Details for 90_MMCX-S50-0-55/119_OE by HUBER+SUHNER
Overview of 90_MMCX-S50-0-55/119_OE by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90_MMCX-S50-0-55/119_OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2597
|
Newark | Rf Coax Conn, Jack, Pcb, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 90_MMCX-S50-0-55/119_OE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1300 / $7.8400 | Buy Now |
DISTI #
4132637
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.7787 / $6.3808 | Buy Now |
DISTI #
4132637
|
Farnell | RF COAX CONN, JACK, PCB, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$5.5076 / $10.6663 | Buy Now |
Part Details for 90_MMCX-S50-0-55/119_OE
90_MMCX-S50-0-55/119_OE CAD Models
90_MMCX-S50-0-55/119_OE Part Data Attributes
|
90_MMCX-S50-0-55/119_OE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
90_MMCX-S50-0-55/119_OE
HUBER+SUHNER
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.197 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.197 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.1232 N | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |
Alternate Parts for 90_MMCX-S50-0-55/119_OE
This table gives cross-reference parts and alternative options found for 90_MMCX-S50-0-55/119_OE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90_MMCX-S50-0-55/119_OE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
471-500-0850H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 90_MMCX-S50-0-55/119_OE vs 471-500-0850H |
KF93C08-8S05-4Y | RF MMCX Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack, LEAD FREE | Foxconn | 90_MMCX-S50-0-55/119_OE vs KF93C08-8S05-4Y |
471-086-0040N | RF Connector, Female, Board Mount, Solder Terminal, Jack | Winchester Interconnect | 90_MMCX-S50-0-55/119_OE vs 471-086-0040N |
KF93108-8R03-4Y | RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack, LEAD FREE | Foxconn | 90_MMCX-S50-0-55/119_OE vs KF93108-8R03-4Y |
471-900-0361H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 90_MMCX-S50-0-55/119_OE vs 471-900-0361H |
471-900-1000N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 90_MMCX-S50-0-55/119_OE vs 471-900-1000N |
1683.09.2610.001 | RF MMCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack | IMS Connector Systems Gmbh | 90_MMCX-S50-0-55/119_OE vs 1683.09.2610.001 |
471-900-0361N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 90_MMCX-S50-0-55/119_OE vs 471-900-0361N |
KF93108-8S04-4Y | RF MMCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack, LEAD FREE | Foxconn | 90_MMCX-S50-0-55/119_OE vs KF93108-8S04-4Y |
KF94102-1R01-4F | RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack, LEAD FREE | Foxconn | 90_MMCX-S50-0-55/119_OE vs KF94102-1R01-4F |