There are no models available for this part yet.
Overview of 90B02T by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 90B02T by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90B02T
|
Avnet Americas | Switch DIP ON OFF SPST 2 Recessed Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 90B02T) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tube | 0 |
|
RFQ | ||
DISTI #
706-90B02T
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch, SPST, machine insertable, 2 position, RoHS Compliant RoHS: Compliant | 0 |
|
$1.6900 / $2.7500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3400 / $2.6600 | Buy Now | ||
DISTI #
000000000001491477
|
Sager | DIP Switches / SIP Switches DIP Switch, SPST, machine insertable, 2 position, RoHS Compliant | 0 |
|
Buy Now |
CAD Models for 90B02T by Grayhill Inc
Part Data Attributes for 90B02T by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Body Breadth
|
6.9 mm
|
Body Height
|
4.95 mm
|
Body Length or Diameter
|
7.37 mm
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
.1A@6VDC
|
Contact Voltage(DC)-Max
|
6 V
|
Electrical Life
|
2000 Cycle(s)
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TUBE
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
SLIDE DIP SWITCH
|
Terminal Finish
|
MATTE TIN
|
Termination Type
|
SOLDER
|