Part Details for 90B05ST by Grayhill Inc
Overview of 90B05ST by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90B05ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GH7221-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
595 In Stock |
|
$2.2540 / $4.1900 | Buy Now |
DISTI #
90B05ST
|
Avnet Americas | Switch DIP ON OFF SPST 5 Recessed Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 90B05ST) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.1106 / $2.4739 | Buy Now |
DISTI #
706-90B05ST
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch SPST 5 Pos Tape Seal RoHS: Compliant | 0 |
|
$1.8100 / $2.5600 | Order Now |
|
Future Electronics | 90B Series Recessed Slide SPST 5 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 31 Package Multiple: 31 Container: Tube | 0Tube |
|
$2.4300 / $2.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 31 Package Multiple: 1 | 0 |
|
$2.3100 | Buy Now |
|
Onlinecomponents.com | Switch DIP ON OFF SPST 5 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube RoHS: Compliant |
3198 Partner Stock |
|
$0.7700 / $2.8200 | Buy Now |
DISTI #
90B05ST
|
Avnet Americas | Switch DIP ON OFF SPST 5 Recessed Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 90B05ST) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.1106 / $2.4739 | Buy Now |
DISTI #
90B05ST
|
Avnet Americas | Switch DIP ON OFF SPST 5 Recessed Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 90B05ST) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.1106 / $2.4739 | Buy Now |
DISTI #
Grayhill 90B05ST
|
PEI Genesis | Slide Dip Switch | 3198 |
|
Buy Now | |
DISTI #
000000000001491491
|
Sager | DIP Switches / SIP Switches DIP Switch SPST 5 Pos Tape Seal Min Qty: 31 | 0 |
|
$0.8429 / $2.8800 | Buy Now |
Part Details for 90B05ST
90B05ST CAD Models
90B05ST Part Data Attributes
|
90B05ST
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
90B05ST
Grayhill Inc
Slide Dip Switch, 5 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 7.37 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 14.5 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@6VDC | |
Contact Voltage(DC)-Max | 6 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |