There are no models available for this part yet.
Overview of 90HBJ02PT by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 90HBJ02PT by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63K8673
|
Newark | Switch, Dip, 2 Pos, Spst, Flush Slide, Switch Actuator Style:Slide, Contact Configuration:Spst, Contact Current Dc Max:100Ma, Product Range:90Hb Series, Contact Current Max:10Ma, Features:Low Profile, Pitch Spacing:2.54Mm Rohs Compliant: Yes |Grayhill 90HBJ02PT RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5600 / $4.4100 | Buy Now | |
DISTI #
14N1712
|
Newark | Asm, sp/St 2Sld Hbj P, lf |Grayhill 90HBJ02PT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 / $5.2000 | Buy Now | |
DISTI #
GH7227-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
4358 In Stock |
|
$3.1125 / $5.7800 | Buy Now | |
DISTI #
90HBJ02PT
|
Avnet Americas | Switch DIP ON OFF SPST 2 Recessed Slide 0.1A 30VDC J-Bend 2000Cycle/SwitchCycle 2.54mm SMD Tube - Rail/Tube (Alt: 90HBJ02PT) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.0980 / $3.5622 | Buy Now | |
DISTI #
706-90HBJ02PT
|
Mouser Electronics | DIP Switches / SIP Switches SPST low j-bend 2 pos Sealed RoHS: Compliant | 6 |
|
$3.1100 / $5.7800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$3.3200 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$6.2700 | Buy Now | ||
Onlinecomponents.com | Switch DIP ON OFF SPST 2 Recessed Slide 0.1A 30VDC J-Bend 2000Cycles/SwitchCycles 2.54mm SMD Tube RoHS: Compliant |
1269 In Stock |
|
$1.1700 / $3.8200 | Buy Now | ||
DISTI #
73572325
|
Verical | Switch DIP ON OFF SPST 2 Recessed Slide 0.1A 30VDC J-Bend 2000Cycles 2.54mm SMD Tube RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2228 | Americas - 1260 |
|
$2.7950 / $4.9660 | Buy Now | |
DISTI #
000000000001491560
|
Sager | DIP Switches / SIP Switches SPST low j-bend 2 pos Sealed Min Qty: 60 | 0 |
|
$1.2900 / $4.1500 | Buy Now |
CAD Models for 90HBJ02PT by Grayhill Inc
Part Data Attributes for 90HBJ02PT by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Grayhill
|
Actuator Material
|
POLYETHYLENE
|
Actuator Type
|
RECESSED TYPE
|
Additional Feature
|
APPROVAL: UL
|
Body Breadth
|
6.9 mm
|
Body Height
|
4.19 mm
|
Body Length or Diameter
|
7.37 mm
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
0.1A@6VDC
|
Contact Function
|
OFF-ON
|
Contact Resistance
|
0.02 mΩ
|
Contact Voltage(DC)-Max
|
6 V
|
Dielectric Withstand Volts
|
500VRMS V
|
Electrical Life
|
2000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD
|
Housing Material
|
POLYETHYLENE
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Positions
|
2
|
Number of Switch Sections
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TUBE
|
Sealing
|
MOISTURE PROOF; TOP TAPE SEALED
|
Solderability
|
REFLOW
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
SLIDE DIP SWITCH
|
Terminal Finish
|
MATTE TIN
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Alternate Parts for 90HBJ02PT
This table gives cross-reference parts and alternative options found for 90HBJ02PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90HBJ02PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90HBJ02T | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 6VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Grayhill Inc | 90HBJ02PT vs 90HBJ02T |
90HBJ02PRT | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 6VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Grayhill Inc | 90HBJ02PT vs 90HBJ02PRT |
Related Parts for 90HBJ02PT
-
90HBJ02PRTDIP Switches
-
HTST-105-01-L-DV-P-TRHeaders and Edge Type Connectors
-
94HBB08WRRotary Switches
-
AUIRFS8408Power Field-Effect Transistors
-
9-1617751-6Power/Signal Relays
-
9101303200Circuit Breaker
-
95C06F2RATKeypad Switches
-
A107SYCB04Toggle Switches
-
A1415A-1PQG100IField Programmable Gate Arrays