Part Details for 90HBJ03PT by Grayhill Inc
Overview of 90HBJ03PT by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90HBJ03PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K8676
|
Newark | Switch, Dip, 3 Pos, Spst, Recessed Slide, No. Of Circuits:3Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:6Vdc, Contact Current Dc Max:100Ma Rohs Compliant: Yes |Grayhill 90HBJ03PT RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $5.1900 | Buy Now |
DISTI #
GH7228-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
96 In Stock |
|
$3.2255 / $6.7800 | Buy Now |
DISTI #
90HBJ03PT
|
Avnet Americas | Switch DIP ON OFF SPST 3 Recessed Slide 0.1A 30VDC J-Bend 2000Cycle/SwitchCycle 2.54mm SMD Tube - Rail/Tube (Alt: 90HBJ03PT) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.5616 / $3.6910 | Buy Now |
DISTI #
706-90HBJ03PT
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch SPST low Prof j-bend 3 Pos RoHS: Compliant | 850 |
|
$1.2000 / $2.5500 | Buy Now |
|
Future Electronics | 90HB Series Low Profile SPST 3 Position Surface Mount DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 47 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$3.5100 / $3.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$6.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $4.1000 | Buy Now |
DISTI #
000000000001491563
|
Sager | DIP Switches / SIP Switches DIP Switch SPST low Prof j-bend 3 Pos Min Qty: 47 | 0 |
|
$1.3600 / $4.3000 | Buy Now |
DISTI #
90HBJ03PT
|
Avnet Abacus | Switch DIP ON OFF SPST 3 Recessed Slide 0.1A 30VDC J-Bend 2000Cycle/SwitchCycle 2.54mm SMD Tube (Alt: 90HBJ03PT) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 90HBJ03PT
90HBJ03PT CAD Models
90HBJ03PT Part Data Attributes
|
90HBJ03PT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
90HBJ03PT
Grayhill Inc
Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 6VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Material | POLYETHYLENE | |
Actuator Type | RECESSED TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.37 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 9.4 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@6VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 3 | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | MOISTURE PROOF; TOP TAPE SEALED | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | MATTE TIN | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 90HBJ03PT
This table gives cross-reference parts and alternative options found for 90HBJ03PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90HBJ03PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90HBJ03RT | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 6VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Grayhill Inc | 90HBJ03PT vs 90HBJ03RT |