Part Details for 90HBW03T by Grayhill Inc
Overview of 90HBW03T by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90HBW03T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90HBW03T
|
Avnet Americas | Switch DIP ON OFF SPST 3 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD Tube - Rail/Tube (Alt: 90HBW03T) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Container: Tube | 0 |
|
RFQ | |
DISTI #
706-90HBW03T
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch, SPST, low profile, gull wing, 3 position, RoHS Compliant RoHS: Compliant | 0 |
|
$2.5300 / $4.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6500 / $4.1000 | Buy Now |
DISTI #
000000000001491583
|
Sager | DIP Switches / SIP Switches DIP Switch, SPST, low profile, gull wing, 3 position, RoHS Compliant | 0 |
|
Buy Now |
Part Details for 90HBW03T
90HBW03T CAD Models
90HBW03T Part Data Attributes
|
90HBW03T
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
90HBW03T
Grayhill Inc
Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 6VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Material | POLYETHYLENE | |
Actuator Type | RECESSED TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.37 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 9.4 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@6VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 3 | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | MOISTURE PROOF | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | MATTE TIN | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 90HBW03T
This table gives cross-reference parts and alternative options found for 90HBW03T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90HBW03T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90HBW03R | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 90HBW03T vs 90HBW03R |
90HBW03PRT | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 6VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Grayhill Inc | 90HBW03T vs 90HBW03PRT |
90HBW03PR | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 90HBW03T vs 90HBW03PR |
90HBW03PT | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 6VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Grayhill Inc | 90HBW03T vs 90HBW03PT |
90HBW03RT | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 6VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Grayhill Inc | 90HBW03T vs 90HBW03RT |
90HBW03 | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 90HBW03T vs 90HBW03 |