Part Details for 90HBW06PT by Grayhill Inc
Overview of 90HBW06PT by Grayhill Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90HBW06PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N1755
|
Newark | Dip Switch: Recessed Type, Circuitry: Spst, 6 Positions, Surface Mount, Tape Sealed Rohs Compliant: Yes |Grayhill 90HBW06PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 298 |
|
$4.0700 | Buy Now |
DISTI #
57K1576
|
Newark | Switch, Dip, 6 Position, Spst, Flush Slide, No. Of Circuits:6Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:6Vdc, Contact Current Dc Max:100Ma Rohs Compliant: Yes |Grayhill 90HBW06PT RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0700 | Buy Now |
DISTI #
GH7240-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
5265 In Stock |
|
$2.9875 / $5.5500 | Buy Now |
DISTI #
90HBW06PT
|
Avnet Americas | Switch DIP ON OFF SPST 6 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD Tube - Rail/Tube (Alt: 90HBW06PT) RoHS: Compliant Min Qty: 26 Package Multiple: 26 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.4884 / $3.4192 | Buy Now |
DISTI #
706-90HBW06PT
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch SPST low Prof GullWing 6 Pos RoHS: Compliant | 177 |
|
$2.9800 / $5.2300 | Buy Now |
DISTI #
70216678
|
RS | Switch, DIP, 0.670 in.+/-0.010 in. L x 0.290 in. W x 0.165 in.+/-0.005 in. H, 6 | Grayhill 90HBW06PT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9700 / $5.6000 | RFQ |
|
Future Electronics | 90HB Series Low Profile SPST 6 Position Surface Mount DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 26 Package Multiple: 26 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$3.2500 / $3.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$3.4400 | Buy Now |
|
Onlinecomponents.com | Switch DIP ON OFF SPST 6 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD Tube RoHS: Compliant |
298 Partner Stock |
|
$0.8360 / $3.7800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 62 |
|
$1.6800 / $3.3600 | Buy Now |
Part Details for 90HBW06PT
90HBW06PT CAD Models
90HBW06PT Part Data Attributes
|
90HBW06PT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
90HBW06PT
Grayhill Inc
Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 6VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Material | POLYETHYLENE | |
Actuator Type | RECESSED TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.37 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 17 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@6VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 6 | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | MOISTURE PROOF; TOP TAPE SEALED | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | MATTE TIN | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 90HBW06PT
This table gives cross-reference parts and alternative options found for 90HBW06PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90HBW06PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90HBW06R | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 90HBW06PT vs 90HBW06R |
90HBW06P | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 90HBW06PT vs 90HBW06P |
90HBW06T | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 6VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Grayhill Inc | 90HBW06PT vs 90HBW06T |
90HBW06RT | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 6VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Grayhill Inc | 90HBW06PT vs 90HBW06RT |
90HBW06 | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 90HBW06PT vs 90HBW06 |