Part Details for 91-155010-05S by Amphenol Industrial Operations
Overview of 91-155010-05S by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1550-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-102MXC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1550-102ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 91-155010-05S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AK6440
|
Newark | Recept |Amphenol Industrial 91-155010-05S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.3400 / $54.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.0600 / $51.5200 | Buy Now |