Part Details for 91-542203-35T by Amphenol Corporation
Overview of 91-542203-35T by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-422-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 3 Positions 2.54 mm (0.100in) Pitch, Right Angle |
Price & Stock for 91-542203-35T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27484T12F35SB
|
TTI | Circular MIL Spec Connector 22P 12 SIZE STRAIGHT PLUG SKT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$116.0800 | Buy Now |