Part Details for 91-547625-35S by Amphenol Corporation
Overview of 91-547625-35S by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95547-625CALF | Amphenol Communications Solutions | Assembly, Bottom Mount, S/D(68Pins), VTB, Type 123, 5V, 2.2mm s/o Joint with Lower Deck, Left Push Rod Eject, 8mm Card Travel |
Price & Stock for 91-547625-35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTPQ00RT1635S453
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
Buy Now |