There are no models available for this part yet.
Overview of 91.300 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 91.300 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK9653
|
Newark | Ku4011C, Enclosure |Altech 91.300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.2400 / $99.4100 | Buy Now | |
DISTI #
1920-1005-ND
|
DigiKey | BOX PC GRAY Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$66.2540 / $76.4500 | Buy Now | |
DISTI #
845-91.300
|
Mouser Electronics | DIN Rail Terminal Blocks 32 Terminal Horizontal PCB RoHS: Compliant | 0 |
|
$64.9700 / $71.3500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$64.7000 | Buy Now | ||
Onlinecomponents.com | Conn Terminal Block 32 POS Solder Cable Mount 10A RoHS: Compliant | 58 Factory Stock |
|
$65.4000 / $82.9300 | Buy Now | ||
Powell Electronics | KU4011C, Enclosure Min Qty: 1 | 38 |
|
$84.1000 | Buy Now | ||
Master Electronics | Conn Terminal Block 32 POS Solder Cable Mount 10A RoHS: Compliant | 58 Factory Stock |
|
$65.4000 / $82.9300 | Buy Now | ||
DISTI #
10109714
|
TestEquity LLC | Altech 91.300 32 Terminal Block, Horizontal PCB Screw Clamp, One Side Only, Straight Pins, 35 mm DIN Rail, 16A | 0 |
|
$67.2800 | Buy Now |
CAD Models for 91.300 by Altech Corporation
Part Data Attributes for 91.300 by Altech Corporation
91.300
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
91.300Altech CorporationVS
-