Part Details for 910-40-2-15-2-B-0 by Wakefield-Vette
Overview of 910-40-2-15-2-B-0 by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 910-40-2-15-2-B-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
910-40-2-15-2-B-0-ND
|
DigiKey | HEAT SINK PIN FIN 40X40MM CLIP Min Qty: 128 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$8.9991 | Buy Now |
DISTI #
567-910-40-2-15-2-B
|
Mouser Electronics | Heat Sinks Chipset Heat Sink with Clip, Pin Fin, 40mm Chip Size, 14.6mm Height, Aluminum RoHS: Compliant | 0 |
|
$7.6400 / $8.9900 | Order Now |
DISTI #
70357096
|
RS | Heatsink, Fin Pin with clip assembly, 40 x 14.6 mm | Wakefield 910-40-2-15-2-B-0 RoHS: Compliant Min Qty: 128 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1500 / $11.8800 | Buy Now |
DISTI #
910-40-2-15-2-B-0
|
TME | Heatsink: extruded, grilled, BGA, black, L: 40mm, W: 40mm, H: 14.6mm Min Qty: 1 | 0 |
|
$7.3600 / $10.1900 | RFQ |
DISTI #
910-40-2-15-2B0
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 128 | 0 |
|
$8.1600 | Buy Now |
DISTI #
000000000005591486
|
Sager | Heat Sinks Chipset Heat Sink with Clip, Pin Fin, 40mm Chip Size, 14.6mm Height, Aluminum Min Qty: 128 | 0 |
|
$8.0300 / $8.7400 | Buy Now |
Part Details for 910-40-2-15-2-B-0
910-40-2-15-2-B-0 CAD Models
910-40-2-15-2-B-0 Part Data Attributes
|
910-40-2-15-2-B-0
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
910-40-2-15-2-B-0
Wakefield-Vette
Heat Sink,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Body Material | ALUMINIUM ALLOY | |
Construction | EXTRUDED | |
Device Used On | IC | |
Fin Orientation | PIN FIN | |
Finish | BLACK ANODIZED | |
Height | 12 mm | |
Length | 40 mm | |
Profile | CLIP | |
Thermal Resistance | 9.18 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 40 mm |