Part Details for 910-40-2-19-2-B-0 by Wakefield-Vette
Overview of 910-40-2-19-2-B-0 by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 910-40-2-19-2-B-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
910-40-2-19-2-B-0-ND
|
DigiKey | HEAT SINK PIN FIN 40X40MM CLIP Min Qty: 128 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$8.9991 | Buy Now |
DISTI #
567-910-40-2-19-2-B
|
Mouser Electronics | Heat Sinks Chipset Heat Sink with Clip, Pin Fin, 40mm Chip Size, 17.6mm Height, Aluminum RoHS: Compliant | 0 |
|
$7.6400 / $8.9900 | Order Now |
DISTI #
70357097
|
RS | Heatsink, Fin Pin with clip assembly, 40 x 17.6 mm | Wakefield 910-40-2-19-2-B-0 RoHS: Compliant Min Qty: 128 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1500 / $11.8800 | Buy Now |
DISTI #
910-40-2-19-2-B-0
|
TME | Heatsink: extruded, grilled, BGA, black, L: 40mm, W: 40mm, H: 17.6mm Min Qty: 1 | 0 |
|
$7.3600 / $10.1900 | RFQ |
DISTI #
910-40-2-19-2B0
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 128 | 0 |
|
$8.1600 | Buy Now |
DISTI #
000000000005591487
|
Sager | Heat Sinks Chipset Heat Sink with Clip, Pin Fin, 40mm Chip Size, 17.6mm Height, Aluminum Min Qty: 128 | 0 |
|
$8.0300 / $8.7400 | Buy Now |