Part Details for 91002-1 by TE Connectivity
Overview of 91002-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 91002-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F4310
|
Newark | Insertion Tool, For Use With:Amp 0.062" Commercial Pin & Socket Contacts, Product Range:0.062" Commercial Rohs Compliant: Yes |Amp Te Connectivity 91002-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 82 |
|
$44.4700 / $51.1700 | Buy Now |
DISTI #
2266-91002-1-ND
|
DigiKey | TOOL INSERTION .062 & .093 CONN Min Qty: 1 Lead time: 10 Weeks Container: Bag MARKETPLACE PRODUCT |
50 In Stock |
|
$55.7400 / $71.6700 | Buy Now |
DISTI #
A9998-ND
|
DigiKey | TOOL INSERTION .062 & .093 CONN Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.4064 / $54.8600 | Buy Now |
DISTI #
91002-1
|
Avnet Americas | Insertion Tools, for pin and socketed contacts - Bulk (Alt: 91002-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$37.7026 / $45.3709 | Buy Now |
DISTI #
571-91002-1
|
Mouser Electronics | Extraction, Removal & Insertion Tools INSERTION TOOL tweezer style RoHS: Compliant | 141 |
|
$44.7300 / $54.3200 | Buy Now |
|
Future Electronics | Insertion Tool RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$41.0100 / $43.0700 | Buy Now |
DISTI #
AMP91002-1
|
Heilind Electronics | TOOL SMALL WIRE INS | Americas - 0 in Stock |
|
$46.9872 / $47.6886 | Buy Now |
|
Onlinecomponents.com | Universal Mate N Lok Connectors Tools RoHS: Compliant |
136 In Stock |
|
$38.8100 / $50.7200 | Buy Now |
|
Quest Components | 1 |
|
$16.1590 | Buy Now | |
|
Quest Components | 1 |
|
$46.1936 | Buy Now |
Part Details for 91002-1
91002-1 CAD Models
91002-1 Part Data Attributes
|
91002-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91002-1
TE Connectivity
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY |