Part Details for 9101-0-15-15-16-27-10-0 by Mill-Max Mfg Corp
Overview of 9101-0-15-15-16-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-101ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 9101-0-15-15-16-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C7096
|
Newark | Press-Fit Receptacle, 9.53Mm Lg, Gold, Insulation:Non Insulated, Mounting Hole Dia:1.7Mm, Terminal Plating:Gold, Overall Length:9.53Mm, Length - Below Flange:5.59Mm, Product Range:9101 Series Rohs Compliant: Yes |Mill-Max 9101-0-15-15-16-27-10-0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4490 / $1.6800 | Buy Now |
DISTI #
9101-015151627100-ND
|
DigiKey | CONN RECEPT PIN .022-.034" .375" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
830 In Stock |
|
$0.9505 / $1.8300 | Buy Now |
DISTI #
575-9101015151627
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI 16 CON RoHS: Compliant | 0 |
|
$0.9280 / $1.8300 | Order Now |
|
Future Electronics | 9101 Series Press-Fit Receptacle RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Box | 0Box |
|
$0.9300 / $1.0200 | Buy Now |
|
Bisco Industries | 56 |
|
Buy Now | ||
DISTI #
000000000000406508
|
Sager | Circuit Board Hardware - PCB 10u AU OVER NI 16 CON Min Qty: 1000 | 0 |
|
$0.3174 / $1.7200 | Buy Now |
Part Details for 9101-0-15-15-16-27-10-0
9101-0-15-15-16-27-10-0 CAD Models
9101-0-15-15-16-27-10-0 Part Data Attributes
|
9101-0-15-15-16-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
9101-0-15-15-16-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |