Part Details for 9101 by Keystone Electronics Corp
Overview of 9101 by Keystone Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-101ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 9101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F1996
|
Newark | Instrument Handle, Fixing Centers:1.5", Handle Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:4-40, Diameter:0.187", Height:0.625", Length:1.5", Material:Brass Rohs Compliant: Yes |Keystone 9101 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4800 | Buy Now |
DISTI #
36-9101-ND
|
DigiKey | HANDLE BRASS MTG CTR 1.5" Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1912 | Buy Now |
DISTI #
000000000000359521
|
Sager | Racks & Rack Cabinet Accessories HNDL BRS N PL 1.50 | 0 |
|
Buy Now |
Part Details for 9101
9101 CAD Models
9101 Part Data Attributes
|
9101
Keystone Electronics Corp
Buy Now
|
Compare Parts:
9101
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |