Part Details for 91011-1 by TE Connectivity
Overview of 91011-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-1011GLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 10 Positions, GW Compatible Nylon66, Tray Packing. | |
93689-101-18LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Single row , 18 Positions, 2.54mm (0.100in) Pitch | |
10131319-101110PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 10 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. |
Price & Stock for 91011-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B1782
|
Newark | Amp-Incert Tab Extraction Tool |Amp Te Connectivity 91011-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.4900 / $81.6200 | Buy Now |
DISTI #
91011-1
|
Avnet Americas | Extraction Tool, for AMP-TAB Male Terminals - Bulk (Alt: 91011-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$59.4484 / $71.5396 | Buy Now |
DISTI #
571-91011-1
|
Mouser Electronics | Extraction, Removal & Insertion Tools AMP-INCERT TAB EXTRACTION TOOL | 7 |
|
$52.7400 / $83.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$61.4400 | Buy Now |
DISTI #
AMP91011-1
|
Heilind Electronics | AMP-INCERT TAB EXTRACTION TOOL | Americas - 4 in Stock |
|
$67.5077 / $82.7925 | Buy Now |
|
Onlinecomponents.com | Amp-Incert Tab Extraction Tool RoHS: Compliant | 0 |
|
$64.8000 / $83.9700 | Buy Now |
DISTI #
AMP91011-1
|
Interstate Connecting Components | AMP-INCERT TAB EXTRACTION TOOL | 1 |
|
$67.5077 / $82.7925 | Buy Now |
|
Master Electronics | Amp-Incert Tab Extraction Tool RoHS: Compliant | 0 |
|
$64.8000 / $83.9700 | Buy Now |
Part Details for 91011-1
91011-1 CAD Models
91011-1 Part Data Attributes
|
91011-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91011-1
TE Connectivity
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY |