There are no models available for this part yet.
Overview of 91012-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-10121LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 10 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10127819-1012GLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 10 Positions, GW Compatible Nylon66, Tray Packing. | |
10131319-10121GRLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 10 Positions, GW Compatible Nylon66, With Pegs, Tape and Reel with cap. |
Price & Stock for 91012-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85W9973
|
Newark | Extraction, Removal&insertion Tools Taper Pin |Amp Te Connectivity 91012-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,634.1600 / $1,694.6400 | Buy Now | |
DISTI #
52F4876
|
Newark | Extraction Tool For Amp Type Xii Contacts, For Use With:Amp Type Xii Contacts Rohs Compliant: Na |Amp Te Connectivity 91012-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,547.4200 / $1,570.0100 | Buy Now | |
DISTI #
A120023-ND
|
DigiKey | TAPER PIN EXTRACTION TOOL Min Qty: 10 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$1,525.8190 | Buy Now | |
DISTI #
91012-1
|
Avnet Americas | Extraction Tool, Taper Pin - Bulk (Alt: 91012-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1,332.8100 / $1,603.8900 | Buy Now | |
DISTI #
571-91012-1
|
Mouser Electronics | Extraction, Removal & Insertion Tools TAPER PIN EXTRACTION TOOL RoHS: Compliant | 7 |
|
$1,647.5200 | Buy Now | |
DISTI #
71973116
|
RS | Taper Pin Extraction Tool | TE Connectivity 91012-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1,629.0500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$1,377.4400 | Buy Now | ||
DISTI #
AMP91012-1
|
Heilind Electronics | TAPER PIN EXTRACTION TOOL | Americas - 0 in Stock |
|
$1,661.0295 | Buy Now | |
Onlinecomponents.com | TAPER PIN EXTRACTION TOOL RoHS: Compliant |
9 Partner Stock |
|
$1,543.3000 / $1,639.4900 | Buy Now | ||
Quest Components | 1 |
|
$758.0410 | Buy Now |
CAD Models for 91012-1 by TE Connectivity
Part Data Attributes for 91012-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
11 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Tool and Machinery Name
|
EXTRACTION TOOL
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|