There are no models available for this part yet.
Overview of 91016-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-109101600LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 10 position, 2.54mm (0.100in) pitch | |
51939-1016LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 1P 16S 1P Right Angle Header, Solder To Board | |
75691-016LF | Amphenol Communications Solutions | PV Terminal, Wire to Board connectors, Crimp to Wire Receptacle, Spot O'Gold. |
Price & Stock for 91016-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96B2469
|
Newark | Tool Clinching Rohs Compliant: Na |Amp Te Connectivity 91016-2 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,609.1600 / $1,709.7300 | Buy Now | |
DISTI #
A30149-ND
|
DigiKey | TOOL HAND SPIRAL PIN INSERTION Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$1,480.7400 | Buy Now | |
DISTI #
91016-2
|
Avnet Americas | Assembly Tool, for AMP Turnable Jackscrews - Bulk (Alt: 91016-2) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-91016-2
|
Mouser Electronics | Extraction, Removal & Insertion Tools INSERTION TOOL | 3 |
|
$1,480.7300 / $1,510.9900 | Buy Now | |
DISTI #
72007703
|
RS | Tooling, Tool Insertion | TE Connectivity 91016-2 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,709.7200 | RFQ | |
Onlinecomponents.com | TOOL CLINCHING RoHS: Compliant |
3 In Stock |
|
$1,501.2800 / $1,675.6200 | Buy Now | ||
DISTI #
91016-2
|
Avnet Abacus | Assembly Tool, for AMP Turnable Jackscrews (Alt: 91016-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | TOOL CLINCHING RoHS: Compliant |
3 In Stock |
|
$1,501.2800 / $1,675.6200 | Buy Now |
CAD Models for 91016-2 by TE Connectivity
Part Data Attributes for 91016-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|