Part Details for 9103 by Keystone Electronics Corp
Overview of 9103 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91036-140LF | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 80 Positions, Holddown Mounting style. | |
91036-125LF | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 50 Positions, Holddown Mounting style. | |
91036-130LF | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 60 Positions, Holddown Mounting style. |
Price & Stock for 9103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F1997
|
Newark | Instrument Handle, Fixing Centers:2", Handle Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:4-40, Diameter:0.187", Height:0.625", Length:2", Material:Brass Rohs Compliant: Yes |Keystone 9103 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9900 | Buy Now |
DISTI #
36-9103-ND
|
DigiKey | HANDLE BRASS MTG CTR 2" Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2646 | Buy Now |
DISTI #
534-9103
|
Mouser Electronics | Racks & Rack Cabinet Accessories HNDL BRS N PL 2.00 RoHS: Compliant | 104 |
|
$6.6200 / $8.3500 | Buy Now |
DISTI #
70183026
|
RS | Handle, Instrumentation, Round, Brass/Nickel, 4-40 Thread, L 2.00, H .625 | Keystone Electronics 9103 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5900 / $7.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$6.1500 | Buy Now |
DISTI #
KEYS9103
|
TME | Holder, brass, H: 15.88mm, W: 4.75mm, Holes pitch: 50.8mm, handle Min Qty: 1 | 0 |
|
$6.5000 / $8.3600 | RFQ |
DISTI #
000000000000359523
|
Sager | Racks & Rack Cabinet Accessories HNDL BRS N PL 2.00 | 0 |
|
Buy Now |
Part Details for 9103
9103 CAD Models
9103 Part Data Attributes
|
9103
Keystone Electronics Corp
Buy Now
|
Compare Parts:
9103
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |