Part Details for 910616 by Weidmüller Interface GmbH & Co. KG
Overview of 910616 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 910616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B286
|
Newark | Dk4 R/32 250R 1/2W 0.1% |Weidmuller 910616 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5500 / $19.2000 | Buy Now |
DISTI #
281-910616-ND
|
DigiKey | CONN TERM BLK FEED THROUGH BEIGE Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5575 | Buy Now |
DISTI #
910616
|
Avnet Americas | DK4 R/32, 250R,1/2W,0.1% -EA - Bulk (Alt: 910616) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Terminal Block Connector - 4 Position - Feed Through - Beige RoHS: Compliant |
8 In Stock |
|
$17.3600 / $29.4700 | Buy Now |
DISTI #
65015154
|
Verical | DK 4R (TS32) Min Qty: 2 Package Multiple: 2 | Americas - 8 |
|
$23.0100 / $38.3110 | Buy Now |
|
Master Electronics | Terminal Block Connector - 4 Position - Feed Through - Beige RoHS: Compliant |
8 In Stock |
|
$17.3600 / $29.4700 | Buy Now |