-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
910661-000
|
Avnet Americas | Contact SKT Solder ST Cable Mount - Bulk (Alt: 910661-000) RoHS: Not Compliant Min Qty: 150 Package Multiple: 50 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
$16.1070 / $19.3830 | Buy Now |
DISTI #
RYCD-602-0279
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-602-0279 SIZE 16 SOCKET SOLDERTACT | Americas - 0 in Stock |
|
$20.0735 / $20.3732 | Buy Now |
|
Onlinecomponents.com | D-602-0279 |
333 In Stock |
|
$17.0700 / $26.3000 | Buy Now |
DISTI #
910661-000
|
TTI | Circular MIL Spec Contacts D-602-0279 Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$16.7800 / $20.9100 | Buy Now |
DISTI #
RYCD-602-0279
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-602-0279 SIZE 16 SOCKET SOLDERTACT | 0 |
|
$20.0735 / $20.3732 | Buy Now |
|
Powell Electronics | Soldertacts Min Qty: 150 | 92 |
|
$14.7700 / $21.4700 | Buy Now |
DISTI #
910661-000
|
Avnet Abacus | Contact SKT Solder ST Cable Mount (Alt: 910661-000) RoHS: Not Compliant Min Qty: 150 Package Multiple: 50 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
910661-000
|
Avnet Abacus | Contact SKT Solder ST Cable Mount (Alt: 910661-000) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-602-0279 |
333 In Stock |
|
$17.0700 / $26.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
910661-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
910661-000
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |