Part Details for 911-1.000 by Bivar Inc
Overview of 911-1.000 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 911-1.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R0252
|
Newark | Nylon Tubular, 1.000 In. Length, 0.250 Od, 0.125 Id, White/Bag |Bivar 911-1.000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1030 / $0.1320 | Buy Now |
DISTI #
911-1.000-ND
|
DigiKey | ROUND SPACER NYLON 1" Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0854 | Buy Now |
DISTI #
749-911-1.000
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr 1 in Nylon White RoHS: Compliant | 619 |
|
$0.0780 / $0.1200 | Buy Now |
DISTI #
70531150
|
RS | Nylon Tubular,1in. Length,0.25" (6.35mm) OD,0.125" (3.18mm) ID, White,900 Series | Bivar Inc. 911-1.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2486 |
|
$0.0660 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.1054 | Buy Now |