Part Details for 911-105 by Bivar Inc
Overview of 911-105 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 911-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R0265
|
Newark | Nylon Tubular, 0.105 In. Length, 0.250 Od, 0.125 Id, White/Bag |Bivar 911-105 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
911-105-ND
|
DigiKey | ROUND SPACER NYLON 2.67MM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1000 In Stock |
|
$0.0345 / $0.1000 | Buy Now |
DISTI #
749-911-105
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .105 in Nylon White RoHS: Compliant | 557 |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
70531161
|
RS | Nylon Tubular, 0.105 in. Length, 0.250 OD, 0.125 ID, White | Bivar Inc. 911-105 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0380 / $0.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0400 | Buy Now |
|
Bisco Industries | 1350 |
|
Buy Now |
Part Details for 911-105
911-105 CAD Models
911-105 Part Data Attributes:
|
911-105
Bivar Inc
Buy Now
|
Compare Parts:
911-105
Bivar Inc
|
Samacsys Manufacturer | Bivar |