Part Details for 911-10MM by Bivar Inc
Overview of 911-10MM by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 911-10MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R0263
|
Newark | Nylon Tubular, 10 Mm Length, 0.250 Od, 0.125 Id, White/Bag |Bivar 911-10MM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0730 / $0.0930 | Buy Now |
DISTI #
911-10MM-ND
|
DigiKey | ROUND SPACER NYLON 10MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0582 | Buy Now |
DISTI #
749-911-10MM
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr 10mm Nylon White RoHS: Compliant | 7790 |
|
$0.0530 / $0.1500 | Buy Now |
DISTI #
70531162
|
RS | Nylon Tubular, 10 mm Length, 0.250 OD, 0.125 ID, White | Bivar Inc. 911-10MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0720 / $0.0750 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0747 | Buy Now |
Part Details for 911-10MM
911-10MM CAD Models
911-10MM Part Data Attributes:
|
911-10MM
Bivar Inc
Buy Now
|
Compare Parts:
911-10MM
Bivar Inc
|
Samacsys Manufacturer | Bivar |