-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance Low Skew 5 Output Clock, TSSOP96/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9112AG-16LF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9112AG-16LF
Renesas Electronics Corporation
High Performance Low Skew 5 Output Clock, TSSOP96/Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | PGG8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 9112 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.025 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 133 MHz |
This table gives cross-reference parts and alternative options found for 9112AG-16LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9112AG-16LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS9112AG-16LF-T | PLL Based Clock Driver, 9112 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 MM, 0.65 MM PITCH, LEAD FREE, MO-153, TSSOP-8 | Integrated Device Technology Inc | 9112AG-16LF vs ICS9112AG-16LF-T |
ICS9112AG-16LF | PLL Based Clock Driver, 9112 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 MM, 0.65 MM PITCH, GREEN, MO-153, TSSOP-8 | Integrated Device Technology Inc | 9112AG-16LF vs ICS9112AG-16LF |
ICS91305AGLF-T | 91305 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 4.40 MM, 0.65 MM PITCH, LEAD FREE, MO-153, TSSOP-8 | Integrated Device Technology Inc | 9112AG-16LF vs ICS91305AGLF-T |
91305AGLF | TSSOP-8, Tube | Integrated Device Technology Inc | 9112AG-16LF vs 91305AGLF |
9112AG-16-T | PLL Based Clock Driver, 9112 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-8 | Integrated Device Technology Inc | 9112AG-16LF vs 9112AG-16-T |
9112AG-16LF-T | PLL Based Clock Driver, 9112 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | Renesas Electronics Corporation | 9112AG-16LF vs 9112AG-16LF-T |
ICS91305AGLFT | PLL Based Clock Driver, 91305 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 MM, 0.65 MM PITCH, LEAD FREE, MO-153, TSSOP-8 | Integrated Device Technology Inc | 9112AG-16LF vs ICS91305AGLFT |
ICS9112AG-16 | PLL Based Clock Driver, 9112 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-8 | Integrated Device Technology Inc | 9112AG-16LF vs ICS9112AG-16 |