-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance Low Skew 5 Output Clock, SOIC97/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-9112AM-16LF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1464 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9112AM-16LF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9112AM-16LF
Renesas Electronics Corporation
High Performance Low Skew 5 Output Clock, SOIC97/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, MS-012, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 9112 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.025 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 133 MHz |
This table gives cross-reference parts and alternative options found for 9112AM-16LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9112AM-16LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS9112AM-16LF | PLL Based Clock Driver, 9112 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8 | Renesas Electronics Corporation | 9112AM-16LF vs ICS9112AM-16LF |
9112AM-16LF | SOIC-8, Tube | Integrated Device Technology Inc | 9112AM-16LF vs 9112AM-16LF |
ICS9112AM-16 | PLL Based Clock Driver, 9112 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, MS-012, SOIC-8 | Integrated Device Technology Inc | 9112AM-16LF vs ICS9112AM-16 |
9112AM-16T | PLL Based Clock Driver | Renesas Electronics Corporation | 9112AM-16LF vs 9112AM-16T |
ICS9112AM-16LF-T | PLL Based Clock Driver, 9112 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | Renesas Electronics Corporation | 9112AM-16LF vs ICS9112AM-16LF-T |
9112AM-16LFT | High Performance Low Skew 5 Output Clock, SOIC0/Reel | Renesas Electronics Corporation | 9112AM-16LF vs 9112AM-16LFT |
9112AM-16 | PLL Based Clock Driver, 9112 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, MS-012, SOIC-8 | Integrated Device Technology Inc | 9112AM-16LF vs 9112AM-16 |
ICS9112AM-16T | PLL Based Clock Driver, 9112 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, MS-012, SOIC-8 | Integrated Device Technology Inc | 9112AM-16LF vs ICS9112AM-16T |