Part Details for 911387-000 (ALTERNATE: 55PC0211-22-5LL-CS2502) by TE Connectivity
Overview of 911387-000 (ALTERNATE: 55PC0211-22-5LL-CS2502) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 911387-000 (ALTERNATE: 55PC0211-22-5LL-CS2502)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71148509
|
RS | Hook Up Wire, Stranded, 22AWG, 19/34, ETFE, Grn, 600V, Irradiated, Copper/Tinned | TE Connectivity 911387-000 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Linear Foot | 0 |
|
$0.4400 | RFQ |