Part Details for 9118 0081000 by Belden Inc
Overview of 9118 0081000 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AC-J3-33E-0081.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
X9118TV14IZ | Renesas Electronics Corporation | Dual Supply/Low Power/1024-Tap/2-Wire Bus Single Digitally-Controlled (XDCP™) Potentiometer | |
X9118TV14IZ-2.7 | Renesas Electronics Corporation | Dual Supply/Low Power/1024-Tap/2-Wire Bus Single Digitally-Controlled (XDCP™) Potentiometer |
Price & Stock for 9118 0081000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X4966
|
Newark | #18 Gifhdldpe Sh Fs Frpvc |Belden 9118 0081000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
566-91180081000
|
Mouser Electronics | Coaxial Cables #18 GIFHDLDPE SH FS FRPVC RoHS: Compliant | 0 |
|
$235.8300 / $248.7500 | Order Now |