There are no models available for this part yet.
Overview of 912S-2-5-02000-PL by CnC Tech LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2912STR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 40A 20Mohm LDPAK(S)-(1)/To-263 | |
5962-92202-000 | Renesas Electronics Corporation | Dual 1-4 Decoder 54FCT139T | |
RTK0EMX590C02000BJ | Renesas Electronics Corporation | RX Family & RL78 Family CPU Card |
Price & Stock for 912S-2-5-02000-PL by CnC Tech LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1175-2058-ND
|
DigiKey | FIBER OPTIC CBL LC-SC DUPLEX 20M Min Qty: 1 Lead time: 20 Weeks Container: Bag |
9 In Stock |
|
$33.4500 | Buy Now | |
Onlinecomponents.com | Cable Fiber Optic - Plenum LC / SC - Singlemode - Duplex - 9/125 - Yellow - G652D Fiber - Plenum Jacket - O.D. 2.0mm - 20M RoHS: Compliant | 0 |
|
$31.5600 / $44.3400 | Buy Now |