Part Details for 912S-2-5-02500-PL by CnC Tech LLC
Overview of 912S-2-5-02500-PL by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2912STR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 40A 20Mohm LDPAK(S)-(1)/To-263 | |
XAH335025.000000K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator | |
5962-93025-000 | Renesas Electronics Corporation | 54FCT2373T |
Price & Stock for 912S-2-5-02500-PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-2059-ND
|
DigiKey | FIBER OPTIC CBL LC-SC DUPLEX 25M Min Qty: 1 Lead time: 20 Weeks Container: Bag |
7 In Stock |
|
$65.7000 | Buy Now |
|
Onlinecomponents.com | Cable Fiber Optic - Plenum LC / SC - Singlemode - Duplex - 9/125 - Yellow - G652D Fiber - Plenum Jacket - O.D. 2.0mm - 25M RoHS: Compliant | 0 |
|
$36.5500 / $51.4400 | Buy Now |