Part Details for 913-065 by Littelfuse Inc
Overview of 913-065 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 913-065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9768
|
Newark | Terminal Type 3, Fuse, 16-14Awg, Brass Rohs Compliant: Yes |Littelfuse 913-065 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 265 |
|
$0.4300 / $0.8560 | Buy Now |
DISTI #
F11227CT-ND
|
DigiKey | TERMINAL STANDARD GAUGE #14 16 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2265 In Stock |
|
$0.3993 / $0.9300 | Buy Now |
DISTI #
576-913-065
|
Mouser Electronics | Terminals Terminal Standard Gage # 14-16 RoHS: Compliant | 7416 |
|
$0.3610 / $0.8200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3704 / $0.5400 | Buy Now | |
DISTI #
3516010
|
element14 Asia-Pacific | TERMINAL TYPE 3, FUSE, 16-14AWG, BRASS RoHS: Compliant Min Qty: 5 Container: Each | 265 |
|
$0.5094 / $0.8059 | Buy Now |
DISTI #
3516010
|
Farnell | TERMINAL TYPE 3, FUSE, 16-14AWG, BRASS RoHS: Compliant Min Qty: 5 Lead time: 26 Weeks, 1 Days Container: Each | 265 |
|
$0.4568 / $0.6947 | Buy Now |
|
Ozdisan Elektronik | TERMINAL STANDARD GAUGE #14 16 | 0 |
|
$0.8400 / $0.9660 | RFQ |
Part Details for 913-065
913-065 CAD Models
913-065 Part Data Attributes:
|
913-065
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
913-065
Littelfuse Inc
Push-On Terminal, 2.09mm2, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | MATERIAL: BRASS | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.09 mm2 | |
Wire Gauge | 14 AWG |