Part Details for 913-068 by Littelfuse Inc
Overview of 913-068 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 913-068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C3800
|
Newark | Bulk/Terminal Standardgauge#10 |Littelfuse 913-068 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9000 | Buy Now |
DISTI #
F5798-ND
|
DigiKey | FUSE GAUGE TERM FEMALE 10AWG Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1802 In Stock |
|
$3.7190 / $5.9100 | Buy Now |
DISTI #
576-913-068
|
Mouser Electronics | Terminals TERM. STANDARD GAGE RoHS: Compliant | 0 |
|
$3.7100 / $5.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0Bulk |
|
$1.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.4300 / $5.1000 | Buy Now | |
|
Ozdisan Elektronik | FUSE GAUGE TERM FEMALE 10AWG | 0 |
|
$7.8215 / $8.6037 | RFQ |
Part Details for 913-068
913-068 CAD Models
913-068 Part Data Attributes:
|
913-068
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
913-068
Littelfuse Inc
Push-On Terminal, 5.37mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | MATERIAL: BRASS | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 5.37 mm2 | |
Wire Gauge | 10 AWG |