There are no models available for this part yet.
Overview of 913-087-001 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for 913-087-001 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
F11228-ND
|
DigiKey | FUSE HLDR BLADE 32V 70A IN LINE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1785 In Stock |
|
$3.7286 / $7.7300 | Buy Now | |
DISTI #
576-913-087-001
|
Mouser Electronics | Terminals TERMINAL REELED #8 GAUGE RoHS: Compliant | 1226 |
|
$3.4100 / $5.0900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0100 / $4.5700 | Buy Now | ||
DISTI #
913-087-001
|
TTI | Terminals TERMINAL REELED #8 GAUGE Min Qty: 900 Package Multiple: 900 Container: Reel |
Americas - 900 In Stock |
|
$2.5500 | Buy Now | |
DISTI #
C1S425201238900
|
Chip1Stop | TERMINAL REELED #8 GAUGE RoHS: Not Compliant pbFree: No | 1196 |
|
$3.1900 | Buy Now |
CAD Models for 913-087-001 by Littelfuse Inc
Part Data Attributes for 913-087-001 by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
LITTELFUSE
|