Part Details for 913-772 by Littelfuse Inc
Overview of 913-772 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 913-772
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T4626
|
Newark | Iso/Mini Terminal/ 0.5-0.-Reel Per 2/500/Bulk |Littelfuse 913-772 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
576-913-772
|
Mouser Electronics | Terminals Terminal 0.5-0 ISO/MINI RoHS: Compliant | 2107 |
|
$0.2280 / $0.5100 | Buy Now |
DISTI #
V72:2272_06437722
|
Arrow Electronics | Reeled Terminal for Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1912 Container: Cut Strips | Americas - 1843 |
|
$0.1608 / $0.2332 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3156 / $0.4600 | Buy Now | |
DISTI #
32441635
|
Verical | Reeled Terminal for Fuse RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 1912 | Americas - 1843 |
|
$0.2726 | Buy Now |
Part Details for 913-772
913-772 CAD Models
913-772 Part Data Attributes:
|
913-772
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
913-772
Littelfuse Inc
Push-On Terminal, 0.8mm2, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | MATERIAL: BRASS | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |