Part Details for 9130980000 by Weidmüller Interface GmbH & Co. KG
Overview of 9130980000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9130980000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F8789
|
Newark | Terminal Block, Fuse, 2 Position, 26-10Awg, No. Of Positions:2Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:6Mmâ², Wire Connection Method:Screw, Rated Current:32A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 9130980000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
9130980000
|
Avnet Americas | Conn Feed-Thru 2 POS Screw ST 30A - Bag (Alt: 9130980000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ |