Part Details for 9131009 (ALTERNATE: 9131009) by RS Pro
Overview of 9131009 (ALTERNATE: 9131009) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9131009 (ALTERNATE: 9131009)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71040031
|
RS | Black Female Stereo Jack Plug 0.14"(3.5 mm) PCB Mount | RS PRO 9131009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 55 |
|
$1.0100 | Buy Now |