Part Details for 9131C by B&K Precision Corporation
Overview of 9131C by B&K Precision Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 9131C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK4952
|
Newark | Power Supply, Programmable, 3 Output, Power Supply Output Type:Programmable, No. Of Outputs:3 Output, Output Voltage Min:0V, Output Voltage Max:30V, Output Current Min:0A, Output Current Max:6A, Power Rating:375W, Plug Type:- Rohs Compliant: Yes |B&k Precision 9131C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$1,835.0000 | Buy Now |
DISTI #
22-9131C-ND
|
DigiKey | DC PWR SUPPLY 6AX2 5V GBIP Min Qty: 1 Lead time: 8 Weeks Container: Box |
32 In Stock |
|
$1,805.0100 | Buy Now |
DISTI #
615-9131C
|
Mouser Electronics | Bench Top Power Supplies Prog. 3-Out DC Supply, 0-30V (Ch1-2), 0-5V (Ch3), 0-6A (Ch1-2), 0-3 A (Ch3) RoHS: Compliant | 6 |
|
$1,835.0000 | Buy Now |
DISTI #
73222022
|
RS | DC Power Supply, Triple Output, 0-30V / 0-5V, 0 to 6A, Standard USB and RS232 | B&K Precision 9131C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$1,835.0000 | Buy Now |
|
Onlinecomponents.com | Bench Power Supply 0V to 30V/0V to 30V/0V to 5V Triple-OUT 6A/6A/3A 375W RoHS: Compliant | 0 |
|
$1,835.0000 | Buy Now |
DISTI #
C1S133000039203
|
Chip1Stop | Unclassified | 1 |
|
$1,790.0000 | Buy Now |
DISTI #
44196.1
|
TestEquity LLC | B&K Precision 9131C DC Power Supply, Triple Output, 2x 30 V / 6 A, 5 V / 3 A, 375 W, USB, RS-232, 9130C Series | 0 |
|
$1,835.0000 | Buy Now |
Part Details for 9131C
9131C CAD Models
9131C Part Data Attributes
|
9131C
B&K Precision Corporation
Buy Now
Datasheet
|
Compare Parts:
9131C
B&K Precision Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | B&K PRECISION CORP | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |