Part Details for 9132C by B&K Precision Corporation
Overview of 9132C by B&K Precision Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 9132C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22-9132C-ND
|
DigiKey | DC PWR SUPP 60V/3A 5V/3A GBIP Min Qty: 1 Lead time: 13 Weeks Container: Box |
31 In Stock |
|
$1,805.0100 | Buy Now |
DISTI #
615-9132C
|
Mouser Electronics | Bench Top Power Supplies Prog. 3-Out DC Supply, 0-60 V (Ch1-2) 0-5 V (Ch3), 0-3 A (Ch1-3) RoHS: Compliant | 5 |
|
$1,835.0000 | Buy Now |
DISTI #
73222023
|
RS | DC Power Supply, Triple Output, 0-60V / 0-5V, 0 to 3A, Standard USB and RS232 | B&K Precision 9132C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,835.0000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1,835.0000 | Buy Now |
Part Details for 9132C
9132C CAD Models
9132C Part Data Attributes
|
9132C
B&K Precision Corporation
Buy Now
Datasheet
|
Compare Parts:
9132C
B&K Precision Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | B&K PRECISION CORP | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |