Part Details for 91338-1 by TE Connectivity
Overview of 91338-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 91338-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9991
|
Newark | Hand Crimp Tool, 20-18Awg 0.64Mm Contact, Crimp Tool Type:Ratchet, For Use With:Amp 0.64Mm 20-18 Awg Contacts, Product Range:Te Connectivity/Amp 913 Rohs Compliant: Na |Amp Te Connectivity 91338-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,150.8000 / $1,171.2700 | Buy Now |
DISTI #
A142027-ND
|
DigiKey | TOOL HAND CRIMPER 18-20AWG SIDE Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,219.9300 | Buy Now |
DISTI #
91338-1
|
Avnet Americas | 0.64 MM CONTACT PRO-CRIMPER - Bulk (Alt: 91338-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$982.9400 / $1,182.8600 | Buy Now |
DISTI #
571-91338-1
|
Mouser Electronics | Crimpers / Crimping Tools 0.64 MM CONT PRO-CRIMPER RoHS: Compliant | 1 |
|
$1,112.6600 | Buy Now |
DISTI #
71973023
|
RS | 0.64 Mm Contact Pro-Crimper | TE Connectivity 91338-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,300.8900 | RFQ |
|
Future Electronics | 0.64 mm Contact Pro-Crimper RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bag | 0Bag |
|
$965.0700 | Buy Now |
DISTI #
AMP91338-1
|
Heilind Electronics | 0.64 MM CONTACT PRO-CRIMPER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.64 MM CONTACT PRO-CRIMPER |
1 Partner Stock |
|
$1,086.2000 / $1,107.2300 | Buy Now |
DISTI #
91338-1
|
TTI | Crimpers / Crimping Tools 0.64 MM CONT PRO-CRIMPER Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$843.4100 / $1,101.5300 | Buy Now |
DISTI #
91338-1
|
Avnet Americas | 0.64 MM CONTACT PRO-CRIMPER - Bulk (Alt: 91338-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$982.9400 / $1,182.8600 | Buy Now |
Part Details for 91338-1
91338-1 CAD Models
91338-1 Part Data Attributes
|
91338-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91338-1
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |