Part Details for 91338-2 by TE Connectivity
Overview of 91338-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 91338-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H9476
|
Newark | Pro Crimper Die, .64Mm |Amp Te Connectivity 91338-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$989.4400 / $1,066.7400 | Buy Now |
DISTI #
91338-2-ND
|
DigiKey | TOOL HAND CRIMPER 18-20AWG SIDE Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$1,132.0600 | Buy Now |
DISTI #
91338-2
|
Avnet Americas | PRO CRIMPER DIE, .64MM - Bulk (Alt: 91338-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$912.1400 / $1,097.6600 | Buy Now |
DISTI #
571-91338-2
|
Mouser Electronics | Punches & Dies PRO CRIMPER DIE .64MM RoHS: Compliant | 2 |
|
$1,082.1700 / $1,120.7700 | Buy Now |
DISTI #
AMP91338-2
|
Heilind Electronics | PRO CRIMPER DIE, .64MM | Americas - 0 in Stock |
|
$782.6625 / $1,159.5001 | Buy Now |
|
Onlinecomponents.com | PRO CRIMPER DIE, .64MM |
1 In Stock 1 Factory Stock |
|
$1,050.5000 / $1,093.4300 | Buy Now |
DISTI #
AMP91338-2
|
Interstate Connecting Components | PRO CRIMPER DIE, .64MM | 0 |
|
$782.6625 / $1,159.5001 | Buy Now |
|
Powell Electronics | PRO CRIMPER DIE, .64MM Min Qty: 1 | 1 |
|
$1,189.2300 / $20,811.5000 | Buy Now |
DISTI #
91338-2
|
Avnet Abacus | PRO CRIMPER DIE, .64MM (Alt: 91338-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
91338-2
|
Avnet Abacus | PRO CRIMPER DIE, .64MM (Alt: 91338-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |