Part Details for 91348-3 by TE Connectivity
Overview of 91348-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-348H | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 96 Positions, 2.54mm (0.100in) Pitch | |
89891-348HLF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 96 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 91348-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91348-3-ND
|
DigiKey | SEATING TL,HDR,2PR, 4COL Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$852.3400 | Buy Now |
DISTI #
91348-3
|
Avnet Americas | SEATING TL,HDR,2PR, 4COL - Bulk (Alt: 91348-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-91348-3
|
Mouser Electronics | Bench Top Tools SEATING TLHDR2PR 4COL | 0 |
|
$814.7800 / $843.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$810.7800 / $898.3700 | Buy Now |
DISTI #
000000000001128508
|
Sager | Bench Top Tools SEATING TLHDR2PR 4COL | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$810.7800 / $898.3700 | Buy Now |