Part Details for 91368-1 by TE Connectivity
Overview of 91368-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 91368-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M1079
|
Newark | Pro-C Tl & Die Sl156 24-18 |Amp Te Connectivity 91368-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,127.5100 / $1,292.1100 | Buy Now |
DISTI #
A142029-ND
|
DigiKey | TOOL HAND CRIMPER 18-24AWG SIDE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$1,163.7220 / $1,205.2800 | Buy Now |
DISTI #
91368-1
|
Avnet Americas | PRO-C TL & DIE SL156 24-18 - Bulk (Alt: 91368-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$971.1400 / $1,168.6600 | Buy Now |
DISTI #
571-91368-1
|
Mouser Electronics | Punches & Dies PRO-C TL & DIE SL156 24-18 RoHS: Compliant | 0 |
|
$1,152.1700 / $1,193.2700 | Order Now |
DISTI #
AMP91368-1
|
Heilind Electronics | PRO-C TL & DIE SL156 24-18 | Americas - 0 in Stock |
|
$833.2875 / $1,234.5001 | Buy Now |
|
Onlinecomponents.com | PRO-C TL & DIE SL156 24-18 |
2 In Stock |
|
$1,045.0700 / $1,255.7700 | Buy Now |
DISTI #
58855807
|
Verical | Hand Crimping Tool Min Qty: 1 Package Multiple: 1 Date Code: 2051 | Americas - 1 |
|
$1,358.5910 / $1,632.5010 | Buy Now |
DISTI #
91368-1
|
TTI | Punches & Dies PRO-C TL & DIE SL156 24-18 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$862.3100 / $1,168.4800 | Buy Now |
DISTI #
AMP91368-1
|
Interstate Connecting Components | PRO-C TL & DIE SL156 24-18 | 0 |
|
$833.2875 / $1,234.5001 | Buy Now |
DISTI #
91368-1
|
Avnet Abacus | (Alt: 91368-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 91368-1
91368-1 CAD Models
91368-1 Part Data Attributes
|
91368-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91368-1
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |