Part Details for 91391-1 by TE Connectivity
Overview of 91391-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 91391-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7905
|
Newark | Crimp Tool, Ratchet, 30-20Awg Contact Rohs Compliant: Na |Amp Te Connectivity 91391-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$622.9900 / $713.9400 | Buy Now |
DISTI #
54M5599
|
Newark | Crimp Tool, Micro Mate-N-Lok Pin & Socket Contacts, Crimp Tool Type:-, For Use With:Micro Mate-N-Lok Pin & Socket Contacts, Product Range:Te Connectivity/Amp 913, Crimp Size:30Awg To 20Awg Rohs Compliant: Na |Amp Te Connectivity 91391-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$582.1900 / $650.7600 | Buy Now |
DISTI #
A129585-ND
|
DigiKey | TOOL HAND CRIMPER 20-30AWG SIDE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
20 In Stock |
|
$561.1880 / $601.2700 | Buy Now |
DISTI #
3937-91391-1-ND
|
DigiKey | TOOL HAND CRIMPER 20-30AWG SIDE Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1,009.2364 / $1,160.6200 | Buy Now |
DISTI #
91391-1
|
Avnet Americas | SDE PEW 12Micro MNL Hand Tool - Bulk (Alt: 91391-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 4 Weeks, 5 Days Container: Bulk | 0 |
|
$489.6056 / $589.1864 | Buy Now |
DISTI #
571-91391-1
|
Mouser Electronics | Crimpers / Crimping Tools SDE ERGO TL & DIE MICRO MNL RoHS: Compliant | 8 |
|
$561.1100 / $600.7100 | Buy Now |
DISTI #
AMP91391-1
|
Heilind Electronics | SDE PEW 12MICRO MNL HAND TOOL | Americas - 2 in Stock |
|
$560.1420 / $619.6201 | Buy Now |
|
Onlinecomponents.com | SDE 12 Micro Crimping Hand Tool |
5 In Stock 5 On Order |
|
$546.1500 / $586.6000 | Buy Now |
DISTI #
91391-1
|
TTI | Crimpers / Crimping Tools SDE ERGO TL & DIE MICRO MNL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$555.5000 / $594.7000 | Buy Now |
DISTI #
AMP91391-1
|
Interstate Connecting Components | SDE PEW 12MICRO MNL HAND TOOL | 0 |
|
$560.1420 / $619.6201 | Buy Now |
Part Details for 91391-1
91391-1 CAD Models
91391-1 Part Data Attributes
|
91391-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91391-1
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks, 5 Days | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |