Part Details for 9141481 (ALTERNATE: 9141481) by RS Pro
Overview of 9141481 (ALTERNATE: 9141481) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9141481 (ALTERNATE: 9141481)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71040164
|
RS | Machine Screw M2.5 Pan Head 8mm A2 304 Stainless Steel Pozidriv 0.45mm Thread | RS PRO 9141481 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 3 |
|
$3.6100 | Buy Now |