Part Details for 9142 by Pro Elec
Overview of 9142 by Pro Elec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7408
|
Newark | Unswitched Socket, 2-Gang, 13A, 250V, Finish:White Moulded, Product Range:-, Svhc:No Svhc (07-Jul-2017), No. Of Gangs:2 Rohs Compliant: Yes |Pro Elec 9142 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $2.1800 | Buy Now |
DISTI #
2832134
|
element14 Asia-Pacific | UNSWITCHED SOCKET, 2-GANG, 13A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.0931 / $2.3805 | Buy Now |
DISTI #
2832134
|
Farnell | UNSWITCHED SOCKET, 2-GANG, 13A, 250V RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$1.3969 / $1.4592 | Buy Now |