Part Details for 91424 by Brady Worldwide Inc
Overview of 91424 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-424LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 48 Positions, 2.54mm (0.100in) Pitch | |
71991-424LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry, 48 Positions, 2.54mm (0.100in) Pitch | |
68491-424HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 24 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 91424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H4070
|
Newark | B946 Aro Tape Blk/Yel 1"x30Yd/Roll Of 30 Yards |Brady 91424 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 321 |
|
$39.9900 | Buy Now |
DISTI #
2267-91424-ND
|
DigiKey | B946 ARO TAPE BLK/YEL 1"X30YD Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$41.6600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$38.4100 / $39.9900 | Buy Now | |
DISTI #
10026347
|
Techni-Tool, Inc. | Brady 91424 Arrow Tape Pipe Markers, 1" x 30 yd | 0 |
|
$39.9900 | Buy Now |
DISTI #
10026347
|
TestEquity LLC | Brady 91424 Arrow Tape Pipe Markers, 1" x 30 yd | 0 |
|
$39.9900 | Buy Now |