There are no models available for this part yet.
Overview of 9143-B-156 by Fluke Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9143-B-156 by Fluke Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
676-9143-B-156
|
Mouser Electronics | Calibration Equipment DRY-WELL, MID-TEMP FIELD, W/9143-INSB, 115V | 0 |
|
$6,648.0000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6,614.0000 | Buy Now | ||
DISTI #
36639.1
|
TestEquity LLC | Fluke 9143-B-156 Dry Well, Mid Temp Field, Insert B, 115 V, 9140 Series | 0 |
|
$6,631.0000 | Buy Now |