Part Details for 9143-D-156 by Fluke Corporation
Overview of 9143-D-156 by Fluke Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91436-001LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Crimp to Wire Receptacle, Short Wire Barrel Special. | |
914-3000-00A | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Vertical Header, 3-pair, Guide Pin | |
91436-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Crimp to Wire Receptacle, Short Wire Barrel Special. |
Price & Stock for 9143-D-156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
676-9143-D-156
|
Mouser Electronics | Calibration Equipment DRY-WELL, MID-TEMP FIELD, W/9143-INSD, 115V | 0 |
|
$6,648.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6,614.0000 | Buy Now |
DISTI #
36643.1
|
TestEquity LLC | Fluke 9143-D-156 Dry Well, Mid-Temp Field, Insert D, 115 V, 9140 Series | 0 |
|
$6,631.0000 | Buy Now |