Part Details for 91451 by Brady Worldwide Inc
Results Overview of 91451 by Brady Worldwide Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
91451 Information
91451 by Brady Worldwide Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-14512TLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 14 Positions, LCP, Non GW Compatible, Tape and Reel. | |
10127819-1451GPTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 14 Positions, Nylon66 ,GW Compatible, Tape and Reel, with pegs. | |
69145-114LF | Amphenol Communications Solutions | Low Profile Jumper , Double Row, Multi Position Busbar , 14 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 91451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12K3621
|
Newark | 3"x1000,3 Ml, ylw/Blk Caution Do Not Ent/Roll Of 1000 Feet |Brady 91451 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 187 |
|
$98.9900 | Buy Now |